ECC22DCAD-S189

Heilind Number:SULECC22DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCAD-S189

Detailed Description

Introducing the ECC22DCADS189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and durable phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards. Featuring a right-angle orientation, clearance hole mount type, and gold-plated contacts, it offers secure and efficient signal transmission. The hairpin contact type and 44 positions make it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient without compromising performance. Trust the ECC22DCADS189 for your connectivity needs in aerospace, defense, and industrial applications.