ECC22DCAH

Heilind Number:SULECC22DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCAH

Detailed Description

Introducing the ECC22DCAH Board To Board PCB Connector, a high-performance component designed for precise and reliable connections in electronic systems. This female connector features two rows with a total of 44 positions, allowing for versatile connectivity. With a pitch of 2.54mm (.1 in), it ensures efficient signal transmission. The termination method of Thru Hole with clearance hole mount type offers easy installation. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it guarantees durability and excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various applications. With RoHS compliance and termination plating in matte tin, it meets environmental standards. The right-angle orientation and compact dimensions of .61in height and 9.4mm width make it space-efficient. Trust the ECC22DCAH for seamless board-to-board connections in your electronic designs.