ECC22DCAI-S189

Heilind Number:SULECC22DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCAI-S189

Detailed Description

The ECC22DCAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The female connector, with two rows and right-angle orientation, offers easy installation on PCBs. Its gold-plated Hairpin contacts provide excellent signal transmission while the matte tin termination plating ensures secure soldering. With 44 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The ECC22DCAIS189 is the perfect choice for high-reliability systems where performance and durability are paramount.