ECC22DCAI

Heilind Number:SULECC22DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCAI

Detailed Description

Introducing the ECC22DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity even in harsh environments. Its 44 gold-plated hairpin contacts, operating at a maximum of 700 VAC and 3 A, deliver superior signal integrity. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Featuring a right-angle orientation and a compact design with a connector height of only .61 inches, the ECC22DCAI is ideal for space-constrained installations. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in diverse industrial settings. Trust in the ECC22DCAI for robust and efficient board-to-board connections.