ECC22DCAN-S189

Heilind Number:SULECC22DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCAN-S189

Detailed Description

The ECC22DCAN-S189 is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 44 positions, this connector ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it easy to insert and remove cables in tight spaces. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it is suitable for various electronic devices. The connector's termination method of thru hole and termination plating of matte tin enhance its durability. With an operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your PCB connectivity needs.