ECC22DCAN

Heilind Number:SULECC22DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCAN

Detailed Description

Introducing the ECC22DCAN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector offers exceptional durability and conductivity. With a pitch of 2.54mm (.1 in) and 44 positions spread across two rows, it allows for secure and precise mating. The termination method of Thru Hole and gold contact plating ensure low contact resistance and optimal signal transmission. Rated for 3A and 700VAC, this connector is suitable for various power and signal applications. Its right-angle orientation and compact dimensions of 15.49mm x 9.4mm (.61 in x .37 in) make it ideal for space-constrained layouts. Operating in a wide temperature range of -65°C to 125°C, it is reliable even in harsh environments. The ECC22DCAN is a perfect choice for demanding industrial, aerospace, and telecommunications projects, offering high quality and performance assurance.