| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DCAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DCAS-S189 |
ECC22DCAS-S189
| Heilind Number: | SULECC22DCAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DCAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DCASS189, a high-performance female board-to-board PCB connector designed for durability and precision. With a pitch of 2.54mm and operating voltage of 700VAC, this connector ensures reliable power and signal transmission in demanding environments. Featuring two rows with 44 positions each, it offers ample connectivity options. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and side hole mount ensure secure and efficient assembly. With a temperature range of -65 to 125°C, it's suitable for a wide range of applications. The matte tin termination plating further enhances its durability. Perfect for industrial and commercial use, the ECC22DCASS189 is a top choice for engineers seeking high-quality connectors.

