ECC22DCAS

Heilind Number:SULECC22DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCAS

Detailed Description

ECC22DCAS features a robust design suitable for high-reliability applications. This female connector, with two rows and right-angle orientation, offers secure connectivity on PCBs. Constructed with PBT and Phosphor Bronze materials and Gold-plated contacts, it ensures durability and efficient signal transmission. With a 2.54mm pitch and 44 positions, it allows for precise board-to-board connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is ideal for demanding environments. The termination method through-hole and side hole mount type provides stability during assembly. Tailored for use in industries requiring stringent performance standards, this connector, under the category of Board to Board PCB and Card Edge Connectors, is a reliable choice for critical electronic systems.