ECC22DCAT-S189

Heilind Number:SULECC22DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCAT-S189

Detailed Description

Introducing the ECC22DCATS189, a high-performance board-to-board PCB connector engineered for seamless connectivity in electronic applications. Featuring two rows with a total of 44 female contact positions, this threaded mount connector ensures secure and stable connections. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliability in demanding environments with an operating temperature range of -65 to 125°C. The Gold-plated Phosphor Bronze contacts offer excellent conductivity while the Matte Tin termination plating enhances longevity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets the highest industry standards for power and signal transmission. The right-angle orientation and 15.49mm connector height allow for efficient PCB layout, making it ideal for compact designs. Trust the ECC22DCATS189 for robust and efficient board-to-board connections in your electronic systems.