ECC22DCAT

Heilind Number:SULECC22DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCAT

Detailed Description

The ECC22DCAT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 44 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures secure connections, while the threaded mount type and through-hole termination method guarantee easy and reliable installation. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its robust construction, including a wide operating temperature range of -65 to 125°C and matte tin termination plating, makes it ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the ECC22DCAT offers a compact yet sturdy solution for your connectivity needs.