ECC22DCBD-S189

Heilind Number:SULECC22DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCBD-S189

Detailed Description

Introducing SKU ECC22DCBD-S189, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Constructed with a combination of PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. Featuring a 2-row, 44-position female layout with a clearance hole mount type, it offers secure and stable connections. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The hairpin contact type and right-angle orientation optimize space utilization in compact designs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating enhances soldering integrity. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution for PCB connectivity. Trust in the ECC22DCBDS189 for superior performance in your electronic assemblies.