ECC22DCBH-S189

Heilind Number:SULECC22DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCBH-S189

Detailed Description

Introducing the ECC22DCBHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 gold-plated contacts, this connector ensures reliable power and signal transmission. The right-angle orientation and clearance hole mount type offer versatile installation options. Constructed with PBT and phosphor bronze materials, it guarantees durability in harsh environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it meets stringent performance standards. The matte tin termination plating enhances conductivity, while the hairpin contact type provides secure connections. With a compact size of 9.4mm in width and 15.49mm in height, the ECC22DCBHS189 is ideal for space-constrained PCB layouts. Trusted for its quality and performance, this connector is a reliable choice for mission-critical applications.