ECC22DCBI-S189

Heilind Number:SULECC22DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCBI-S189

Detailed Description

The ECC22DCBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power and safety requirements of industrial and commercial systems. The female connector with two rows and hairpin contacts offers efficient signal transmission. Its threaded mounting and thru-hole termination method provide secure and stable installation on PCBs. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With 44 positions and a 2.54mm pitch, it allows for high-density connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the PCB. As part of the ECC22DCBIS189 series, it meets industry standards for quality and performance. Ideal for aerospace, defense, and other hi-rel applications, this connector is a reliable solution for your connectivity needs.