ECC22DCBS

Heilind Number:SULECC22DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCBS

Detailed Description

The ECC22DCBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Designed for easy installation, it has a side hole mount type and through-hole termination method. The connector, with hairpin contacts and right-angle orientation, provides a secure and space-saving connection. With 44 positions and a 2.54mm pitch, it enables high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating ensures durability and stability. This connector is ideal for use in aerospace, military, and other high-reliability applications.