ECC22DCBT-S189

Heilind Number:SULECC22DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCBT-S189

Detailed Description

Introducing the ECC22DCBTS189, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 44 positions, this connector ensures seamless connectivity in complex electronic systems. The female gender and threaded mount type, along with a right-angle orientation, offer versatility in installation. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector guarantees reliable performance even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method of through-hole soldering, with matte tin plating, ensures secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. Trust the ECC22DCBTS189 for your high-reliability electronic interconnect needs.