ECC22DCBT

Heilind Number:SULECC22DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCBT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCBT

Detailed Description

The ECC22DCBT is a high-performance female board-to-board PCB connector featuring two rows of 44 contacts with a pitch of 2.54mm. Designed for secure and reliable connections, this connector offers a contact rating of 3A at 700VAC, making it ideal for power and signal transmission in various electronic applications. Crafted with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and corrosion resistance. The threaded mount type and through-hole termination method guarantee easy and stable installation on PCBs. With a right-angle orientation, it saves space and allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances solderability. Perfect for industrial and commercial electronics, the ECC22DCBT connector is a reliable solution for your connectivity needs.