ECC22DCCD-S189

Heilind Number:SULECC22DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCCD-S189

Detailed Description

Introducing the ECC22DCCDS189, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm, this connector features two rows of 44 gold-plated phosphor bronze contacts, ensuring efficient signal transmission at a maximum voltage of 700VAC and an amperage of 3A. Its hairpin contact type and right-angle orientation offer secure connectivity in tight spaces. Operating within a wide temperature range of -65 to 125°C, and boasting matte tin termination plating, this connector guarantees durability and performance in harsh environments. Its clearance hole mount type and thru-hole termination method make installation a breeze, with a tail length of 6.35mm providing ample room for soldering. Measuring 15.49mm in height and 9.4mm in width, the ECC22DCCDS189 is compact yet reliable, making it an ideal choice for mission-critical electronic systems.