ECC22DCCD

Heilind Number:SULECC22DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCCD

Detailed Description

Introducing the ECC22DCCD, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and a pitch of 2.54mm, this connector is ideal for densely populated circuit boards. Featuring 44 gold-plated contacts on two rows, it ensures reliable signal transmission at a voltage of up to 700VAC. The contact material, made of phosphor bronze, guarantees durability and stability even in harsh operating conditions ranging from -65 to 125°C. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method with matte tin plating ensures secure and efficient connectivity. With a low connector height of .61 inches and a slim width of 9.4mm, it saves valuable space on the PCB. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECC22DCCD is the perfect choice for high-reliability applications.