| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DCCH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DCCH-S189 |
ECC22DCCH-S189
| Heilind Number: | SULECC22DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DCCH-S189 connector offers reliable board-to-board connectivity with its dual-row design and clearance hole mount type, making it ideal for various electronic applications. Featuring 44 positions with female gender and right-angle orientation, this connector ensures secure and space-efficient connections. Its contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high-performance standards. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, allows for easy integration onto PCBs. Overall, the ECC22DCCHS189 is a versatile component for demanding connectivity needs.

