| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DCCI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DCCI-S189 |
ECC22DCCI-S189
| Heilind Number: | SULECC22DCCI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DCCI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC22DCCIS189 Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The 2-row, 44-position design with right-angle orientation and threaded mount type allows for efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers stability in extreme conditions. The Hairpin contact type and matte tin termination plating further enhance its performance and longevity. Trust the ECC22DCCIS189 for secure and efficient board-level interconnect solutions.

