ECC22DCCI

Heilind Number:SULECC22DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCCI

Detailed Description

Introducing the ECC22DCCI Board to Board PCB Connector, a high-performance component designed for seamless interconnectivity in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient operation even in demanding environments. The female gender, two rows, and hairpin contact type offer versatile connectivity options, while the threaded mount and thru-hole termination method provide secure and stable installation. Gold-plated contacts and matte tin termination further enhance conductivity and durability. With 44 positions and a 2.54mm pitch, it enables precise and compact PCB connections. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for various industrial applications. Its right-angle orientation, .25-inch tail length, and compact dimensions make it ideal for space-constrained designs. Trust the ECC22DCCI to deliver exceptional performance in your electronic assemblies.