| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DCCN-S189 |
ECC22DCCN-S189
| Heilind Number: | SULECC22DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DCCN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity. The hairpin contact type and right-angle orientation make it ideal for compact designs. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it offers durability in harsh environments. Measuring 9.4mm in width and 15.49mm in height, this connector is suitable for various PCB layouts. Trust the ECC22DCCN-S189 for secure and efficient board-to-board connections.

