ECC22DCCS-S189

Heilind Number:SULECC22DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCCS-S189

Detailed Description

Introducing the ECC22DCCSS189, a high-performance board-to-board PCB connector designed for demanding industrial applications. This female connector features two rows of 44 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm and a right-angle orientation, it offers efficient connectivity in tight spaces. The connector's side hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. The Matte Tin termination plating enhances durability, while the hairpin contact type ensures low contact resistance. Measuring 15.49mm in height and 9.4mm in width, this ECC22DCCSS189 connector delivers exceptional performance in critical electronic systems.