ECC22DCCS

Heilind Number:SULECC22DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCCS

Detailed Description

Introducing the ECC22DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row configuration and side hole mount type, it offers secure attachment to circuit boards. The termination method of thru-hole soldering guarantees robust connections. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. Operating at amperages up to 3A and voltages of 700VAC, it meets the needs of power and signal transmission. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection in tight spaces. With 44 positions and a tail length of 6.35mm, it allows for versatile board-to-board connections. Its wide operating temperature range of -65 to 125 °C makes it suitable for use in extreme conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable space on PCBs. The matte tin termination plating ensures durability and solderability. This connector, falling under the category of Hi-Rel connectors, is meticulously engineered for high reliability applications. Upgrade your PCB designs with the ECC22DCCS, the epitome of performance and durability in board-to-board connectivity.