Introducing our PBT & Phosphor Bronze Female PCB connector, SKU ECC22DCCT. This high-performance connector boasts a dual-row design with 44 positions, perfect for demanding electronic applications. Featuring threaded mount type and through-hole termination, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Its hairpin contact type and right-angle orientation optimize space utilization on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it fits compactly on boards. The matte tin termination plating enhances solderability. This connector is a vital component in board-to-board and card edge connections, ensuring seamless performance in various electronic devices.