ECC22DCKD-S288

Heilind Number:SULECC22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCKD-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, ECC22DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector offers secure and efficient connectivity in tight spaces. The female gender, two rows, and 44 positions make it versatile for various electronic setups. It ensures reliable power transmission, with an amperage of 3A and a voltage rating of 700VAC. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Designed for clearance hole mounting and termination via card extender, it provides easy installation. With a loop bellow contact type and straddle orientation, it ensures stable connections even in high-vibration environments. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for harsh conditions. This connector, with a tail length of 4.45mm, connector height of 15.49mm, and width of 9.4mm, meets stringent quality standards, making it ideal for use in aerospace, defense, and other hi-rel industries.