ECC22DCKD

Heilind Number:SULECC22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCKD

Detailed Description

Introducing the ECC22DCKD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers secure termination through clearance hole mounting. With a 44-position, 2-row layout and a pitch of 2.54mm, it ensures precise and seamless connectivity. The gold-plated Phosphor Bronze contacts guarantee optimal signal transmission while withstanding voltage up to 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a compact form factor, this connector is ideal for space-constrained applications. Trust the ECC22DCKD for your connectivity needs, offering superior performance in demanding settings.