| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DCKH-S288 |
ECC22DCKH-S288
| Heilind Number: | SULECC22DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DCKHS288, a high-performance PCB connector designed for reliability in demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this female connector offers secure connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 44 positions, it provides ample connectivity options. The loop bellow contact type, gold plating, and matte tin termination ensure optimal signal transmission. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The ECC22DCKHS288 is ideal for board-to-board and card edge connections in various electronic systems. Trust in its quality and performance for your connectivity needs.

