ECC22DCKH

Heilind Number:SULECC22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCKH

Detailed Description

The ECC22DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows of 44 positions, offers ample connectivity options. Its clearance hole mount and thru-hole termination method provide easy and secure installation. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and optimal signal transmission. The connector, with a pitch of 2.54mm, is suitable for high-density PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. The ECC22DCKH is RoHS compliant and features matte tin termination plating, ensuring environmental sustainability. This connector, part of the Card Edge Connectors series, is a reliable solution for your connectivity needs.