ECC22DCKN

Heilind Number:SULECC22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCKN

Detailed Description

The ECC22DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 positions, this connector offers secure and reliable connectivity for your electronic devices. The female connectors are made of durable PBT and Phosphor Bronze, with gold-plated contacts ensuring excellent conductivity. Operating at voltages up to 700VAC and amperages of 3A, these connectors are suitable for a wide range of power and signal transmission needs. Their straight orientation and no mounting design make them easy to integrate onto PCBs, while a termination method of thru-hole soldering with matte tin plating guarantees robust and long-lasting connections. Tested for performance in extreme conditions, with an operating temperature range of -65°C to 125°C, the ECC22DCKN is a reliable choice for your industrial or commercial electronic projects.