ECC22DCKS-S288

Heilind Number:SULECC22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCKS-S288

Detailed Description

Introducing the ECC22DCKSS288, a high-performance board-to-board PCB connector perfect for demanding applications. With a short_description of PBT and Phosphor Bronze construction, this connector ensures durability and reliability even in harsh environments. Designed for female gender, it features two rows with a side-hole mount type for easy installation. The termination method of Card Extender, contact material of Phosphor Bronze, and contact plating of Gold guarantee excellent conductivity. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power transmission. The 44-position connector with Loop Bellow contacts and Straddle orientation is ideal for complex circuit setups. With a tail length of 4.45mm and a termination plating of Matte Tin, it ensures efficient signal transfer. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet powerful. Its wide operating temperature range of -65 to 125°C makes it suitable for various industrial applications. Whether in aerospace, defense, or telecommunications, the ECC22DCKSS288 delivers unparalleled performance.