ECC22DCKS

Heilind Number:SULECC22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCKS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCKS

Detailed Description

Introducing the ECC22DCKS Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability in demanding environments, this connector features a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm and two rows of 44 positions each, it offers ample connectivity options. The connector, with a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, ensures safe and efficient performance. Its side hole mount and through-hole termination method make installation easy. The straight orientation and loop bellow contact type further enhance its usability. With a connector height of 15.49mm and a width of 9.4mm, it is suitable for various PCB applications. Trust in the ECC22DCKS for seamless board-to-board connections.