| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DCKT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DCKT-S288 |
ECC22DCKT-S288
| Heilind Number: | SULECC22DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC22DCKT-S288. Designed for high-performance applications, this connector features a robust construction with gold-plated phosphor bronze contacts, ensuring reliable connectivity. With a 2.54mm pitch and 44 positions, it offers ample space for secure connections. The threaded mount type and card extender termination method make installation a breeze. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and industrial applications. Trust in the ECC22DCKTS288 for superior board-to-board connectivity.

