ECC22DCMD-S288

Heilind Number:SULECC22DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCMD-S288

Detailed Description

Introducing the ECC22DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 44 positions, this connector offers reliable connectivity in tight spaces. The female gender and orientation allow for easy mating with corresponding components. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it ensures durability and efficient signal transmission. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, it is suitable for use in various environments. The termination method of Card Extender with Matte Tin plating on the termination ensures secure attachment to the PCB. Whether in aerospace, telecommunications, or industrial settings, the ECC22DCMDS288 is the ideal choice for high-reliability connectivity solutions.