ECC22DCMD

Heilind Number:SULECC22DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCMD

Detailed Description

The ECC22DCMD is a high-performance female board-to-board connector designed for robust and reliable connections in electronic assemblies. Featuring two rows of contacts made of durable PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 44 positions, it offers ample connectivity in compact spaces. The contact type, Hairpin, guarantees secure wire wrap terminations, while the clearance hole mount type simplifies installation. Operating at voltages up to 700VAC and temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it versatile for use in various PCB and card edge setups. Trust in the ECC22DCMD for efficient and durable board-to-board connections in your electronic projects.