ECC22DCMH-S288

Heilind Number:SULECC22DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCMH-S288

Detailed Description

The ECC22DCMHS288 is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding industrial applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With two rows and 44 positions, it provides ample connectivity options. The hairpin contact type and card extender termination method make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Trust the ECC22DCMHS288 for secure and efficient board-to-board connections in your electronic systems.