ECC22DCMH

Heilind Number:SULECC22DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCMH

Detailed Description

Introducing the ECC22DCMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 44 positions offer ample connectivity options, while the hairpin contact type and straight orientation facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various environments. Its 14.22mm tail length and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Trust the ECC22DCMH for superior performance in your PCB connectivity needs.