ECC22DCMI-S288

Heilind Number:SULECC22DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCMI-S288

Detailed Description

The ECC22DCMI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm and two rows of 44 hairpin contact positions, it offers enhanced connectivity options. The threaded mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Ideal for aerospace, military, and industrial applications, the ECC22DCMIS288 delivers high reliability and performance.