ECC22DCMN-S288

Heilind Number:SULECC22DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCMN-S288

Detailed Description

The PBT & Phosphor Bronze Female PCB Connector, SKU ECC22DCMN-S288, is a high-performance component designed for reliable board-to-board connectivity. With a compact pitch of 2.54mm and featuring two rows with a total of 44 positions, this connector ensures seamless data transfer in electronic systems. Its card extender termination method, along with gold-plated phosphor bronze contacts, guarantees optimal signal integrity. Operating at a maximum voltage of 700VAC and amperage of 3A, this connector is suitable for various power and data applications. With an operating temperature range of -65 to 125°C, it offers durability in harsh environments. The connector's straddle orientation and hairpin contact type provide secure and stable connections. Its matte tin termination plating enhances solderability, while the 15.49mm height and 9.4mm width offer easy integration onto PCBs. Ideal for use in demanding industries, the ECC22DCMNS288 is a reliable solution for your connectivity needs.