ECC22DCMN

Heilind Number:SULECC22DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCMN

Detailed Description

Introducing the ECC22DCMN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a gender-specific female layout and two rows of contact points, this connector ensures secure and efficient data transmission. The termination method of wire wrap, along with contact materials of phosphor bronze and gold plating, guarantees reliable conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, it meets the demands of various applications. The straight orientation and 44 positions offer versatility in circuit board design, while the 14.22mm tail length allows for easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in diverse environments. Whether for industrial machinery or consumer electronics, the ECC22DCMN delivers uncompromising performance. Upgrade your connectivity solutions with this essential component.