ECC22DCMS-S288

Heilind Number:SULECC22DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCMS-S288

Detailed Description

ECC22DCMS-S288 is a high-quality female PCB connector designed for efficient and reliable board-to-board connections. Featuring two rows with 44 positions, this connector ensures ample connectivity options. Its side hole mount type and card extender termination method facilitate easy installation. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in demanding environments. The gold-plated Hairpin contacts offer excellent conductivity, while the Matte Tin termination plating enhances solderability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets industry standards for power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for various applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on PCBs. Whether in industrial machinery, telecommunications systems, or consumer electronics, this connector is a dependable solution for seamless connectivity.