ECC22DCMS

Heilind Number:SULECC22DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCMS

Detailed Description

Introducing the ECC22DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a 700VAC voltage capability, it meets stringent industry standards for power transmission. The female gender, side-hole mount type, and wire wrap termination method make installation easy and secure. Its 44 hairpin contacts, plated with gold for optimal conductivity, provide precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for efficient PCB integration. Trust the ECC22DCMS for superior performance in critical electronic applications.