ECC22DCMT-S288

Heilind Number:SULECC22DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCMT-S288

Detailed Description

Introducing our ECC22DCMTS288 Board To Board PCB Connector, designed for high-reliability applications. This female connector features two rows with a total of 44 positions, allowing for secure and efficient connections. The termination method of Card Extender ensures durability and stability in use. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for demanding environments. Its contact material, Phosphor Bronze, and contact plating of Gold offer excellent conductivity and corrosion resistance. The connector's hairpin contact type and straddle orientation further enhance its performance. Operating seamlessly in temperatures ranging from -65 to 125°C, it is a reliable choice for various industries. Measuring at .61 inches in height and 9.4mm in width, with a tail length of 13.84mm, it offers easy installation and space-saving benefits. The termination plating of Matte Tin ensures long-lasting performance. Trust in the ECC22DCMTS288 for your critical connectivity needs.