ECC22DCMT

Heilind Number:SULECC22DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCMT

Detailed Description

The ECC22DCMT is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and stable installation. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high conductivity. The 2.54mm pitch and hairpin contact type provide precise mating. With 44 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures solderability and durability. Classified under hi-rel connectors, the ECC22DCMT is a dependable solution for critical electronic systems.