ECC22DCSD-S288

Heilind Number:SULECC22DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCSD-S288

Detailed Description

This Female Card Edge Connector, with a SKU of ECC22DCSD-S288, features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The connector offers 44 positions across 2 rows, with a pitch of 2.54mm (.1 in) for efficient PCB connectivity. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. Its orientation allows for straddle mounting through clearance holes, while the termination method of Card Extender facilitates easy installation. With an operating temperature range of -65 to 125°C, it is ideal for use in various environments. The connector's compact design, measuring .61 inches in height and 9.4mm (.37 in) in width, makes it space-efficient on the board. Matte Tin termination plating enhances soldering integrity. This ECC22DCSDS288 connector is part of our high-quality Board To Board PCB Connectors and Card Edge Connectors line, designed for professional applications requiring superior connectivity solutions.