ECC22DCSD

Heilind Number:SULECC22DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCSD

Detailed Description

The ECC22DCSD Board To Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic devices. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures optimal conductivity and durability. With a 2.54mm pitch, 22 positions, and 3A amperage rating, it accommodates various connectivity needs. The female connector, with two rows and hairpin contacts, offers secure mating. Operating in a wide temperature range from -65 to 125°C and rated for 700VAC, it guarantees stable performance in diverse environments. The clearance hole mount type and thru-hole termination method facilitate easy installation. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it's ideal for space-constrained applications. The matte tin termination plating ensures excellent solderability. Whether used in consumer electronics or industrial machinery, this connector meets the demands of modern connectivity standards. Trust the ECC22DCSD for seamless interconnection in your next project.