| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DCSH-S288 |
ECC22DCSH-S288
| Heilind Number: | SULECC22DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), it offers efficient connectivity in tight spaces. Featuring a female gender and two rows of 44 positions, it ensures reliable signal transmission. The connector is engineered for durability, with contact material made of phosphor bronze and gold plating for enhanced conductivity. Its clearance hole mount type and card extender termination method make installation a breeze. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The ECC22DCSHS288 is a must-have component for any project requiring secure and efficient board-to-board connections.

