ECC22DCSH

Heilind Number:SULECC22DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCSH

Detailed Description

Introducing the ECC22DCSH, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of 22 contact positions, each meticulously crafted with Phosphor Bronze and plated with gold for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power and data transfer in even the most critical environments. The straight orientation and hairpin contact type guarantee secure mating, while the clearance hole mount and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving efficiency without compromising performance. Trust the ECC22DCSH for seamless board-to-board connectivity in aerospace, defense, and industrial electronics.