| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DCSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DCSI-S288 |
ECC22DCSI-S288
| Heilind Number: | SULECC22DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DCSIS288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures safe and efficient power transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, and gold-plated contacts, it offers excellent conductivity and corrosion resistance. The threaded mount type and card extender termination method provide secure attachment and easy installation. With 44 positions arranged in 2 rows at a 2.54mm pitch, it allows for versatile and space-saving PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with the ECC22DCSIS288.

