ECC22DCSI

Heilind Number:SULECC22DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCSI

Detailed Description

Introducing the ECC22DCSI, a high-performance board-to-board PCB connector engineered for optimal connectivity in demanding environments. With a sleek, straight orientation and threaded mount type, this female connector ensures secure and stable attachment. Boasting 22 positions with a pitch of 2.54mm, it offers versatile functionality for various applications. The contact material of phosphor bronze with gold plating guarantees reliable signal transmission, while the hairpin contact type enhances conductivity. Operating at an impressive voltage of 700VAC and with an amperage of 3A, it meets stringent electrical requirements. Featuring a termination method of thru-hole and termination plating of matte tin, this connector is designed for durability. With a tail length of 4.06mm and a connector width of 9.4mm, it offers a compact yet robust solution. From industrial machinery to aerospace systems, the ECC22DCSI is the perfect choice for high-reliability connectivity.